
CABLE 319 RF-100-A-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE319RF-100-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 319 RF-100-A-1 |
Description | COAX CBL MHF1 LK TO SMA 3.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 LK to SMA 1.37mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 LK to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,75000 Kč | 307,75 Kč |
| 10 | 261,46200 Kč | 2 614,62 Kč |
| 25 | 245,08080 Kč | 6 127,02 Kč |
| 50 | 233,37720 Kč | 11 668,86 Kč |
| 100 | 222,24170 Kč | 22 224,17 Kč |
| 250 | 208,33860 Kč | 52 084,65 Kč |
| 500 | 198,40468 Kč | 99 202,34 Kč |
| 1 000 | 188,94817 Kč | 188 948,17 Kč |
| Unit Price without VAT: | 307,75000 Kč |
|---|---|
| Unit Price with VAT: | 372,37750 Kč |


