
CABLE 272 RF-0150-A-2 | |
|---|---|
DigiKey Part Number | 2073-CABLE272RF-0150-A-2-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 272 RF-0150-A-2 |
Description | COAX CBL MHF1 TO BNC 5.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 272 RF-0150-A-2 Models |
Category | 2nd Contact Gender Female |
Manufacturer GCT | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 5.906" (150.00mm) |
Packaging Bag | Cable Type RG-178 |
Part Status Active | Cable Impedance 50 Ohms |
Style I-PEX MHF1 to RP-SMA | Overall Impedance 50 Ohms |
1st Connector BNC Jack | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Brown |
1st Connector Mounting Type Panel Mount | Features IP Rated Unmated |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
2nd Connector I-PEX MHF1 Plug, Right Angle | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,97000 Kč | 442,97 Kč |
| 10 | 376,52500 Kč | 3 765,25 Kč |
| 25 | 352,95000 Kč | 8 823,75 Kč |
| 50 | 336,10720 Kč | 16 805,36 Kč |
| 100 | 320,07350 Kč | 32 007,35 Kč |
| 250 | 300,05392 Kč | 75 013,48 Kč |
| 500 | 285,75080 Kč | 142 875,40 Kč |
| Unit Price without VAT: | 442,97000 Kč |
|---|---|
| Unit Price with VAT: | 535,99370 Kč |





