Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CABLE 272 RF-0050-A-2

DigiKey Part Number
2073-CABLE272RF-0050-A-2-ND
Manufacturer
Manufacturer Product Number
CABLE 272 RF-0050-A-2
Description
COAX CBL MHF1 TO BNC 1.9"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 1.969" (50.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CABLE 272 RF-0050-A-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
1.969" (50.00mm)
Packaging
Bag
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF1 to RP-SMA
Overall Impedance
50 Ohms
1st Connector
BNC Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Brown
1st Connector Mounting Type
Panel Mount
Features
IP Rated Unmated
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
2nd Connector
I-PEX MHF1 Plug, Right Angle
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1416,48000 Kč416,48 Kč
10353,91800 Kč3 539,18 Kč
25331,76080 Kč8 294,02 Kč
50315,92320 Kč15 796,16 Kč
100300,85310 Kč30 085,31 Kč
250282,03308 Kč70 508,27 Kč
500268,58840 Kč134 294,20 Kč
Manufacturers Standard Package
Unit Price without VAT:416,48000 Kč
Unit Price with VAT:503,94080 Kč