
BF121-10-A-1-L-C | |
|---|---|
DigiKey Part Number | 2073-BF121-10-A-1-L-CTR-ND - Tape & Reel (TR) 2073-BF121-10-A-1-L-CCT-ND - Cut Tape (CT) 2073-BF121-10-A-1-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF121-10-A-1-L-C |
Description | 10POS, 2MM PITCH SOCKET, DIL, SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BF121-10-A-1-L-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.087" (2.20mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 100 | 13,01670 Kč | 1 301,67 Kč |
| 500 | 11,61862 Kč | 5 809,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 10,92211 Kč | 13 106,53 Kč |
| 2 400 | 10,40075 Kč | 24 961,80 Kč |
| 3 600 | 10,10750 Kč | 36 387,00 Kč |
| 6 000 | 9,74986 Kč | 58 499,16 Kč |
| 8 400 | 9,52127 Kč | 79 978,67 Kč |
| 12 000 | 9,28486 Kč | 111 418,32 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |






