
BF030-10A-B1-0360-0277-0600-LB | |
|---|---|
DigiKey Part Number | 2073-BF030-10A-B1-0360-0277-0600-LBTR-ND - Tape & Reel (TR) 2073-BF030-10A-B1-0360-0277-0600-LBCT-ND - Cut Tape (CT) 2073-BF030-10A-B1-0360-0277-0600-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF030-10A-B1-0360-0277-0600-LB |
Description | 10POS, 2MM PITCH PIN HDR, DIL, S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BF030-10A-B1-0360-0277-0600-LB Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.142" (3.60mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A per Contact |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 100 | 7,41020 Kč | 741,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,40123 Kč | 3 840,74 Kč |
| 1 200 | 6,09537 Kč | 7 314,44 Kč |
| 1 800 | 5,92330 Kč | 10 661,94 Kč |
| 3 000 | 5,71356 Kč | 17 140,68 Kč |
| 4 200 | 5,57947 Kč | 23 433,77 Kč |
| 6 000 | 5,46494 Kč | 32 789,64 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



