
BF080-08-A-1-L-C | |
|---|---|
DigiKey Part Number | 2073-BF080-08-A-1-L-CTR-ND - Tape & Reel (TR) 2073-BF080-08-A-1-L-CCT-ND - Cut Tape (CT) 2073-BF080-08-A-1-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF080-08-A-1-L-C |
Description | 8POS, 2MM PITCH SOCKET, DIL, SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BF080-08-A-1-L-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.110" (2.79mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 100 | 9,39240 Kč | 939,24 Kč |
| 500 | 8,38198 Kč | 4 190,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 7,87950 Kč | 9 455,40 Kč |
| 2 400 | 7,50337 Kč | 18 008,09 Kč |
| 3 600 | 7,29173 Kč | 26 250,23 Kč |
| 6 000 | 7,03363 Kč | 42 201,78 Kč |
| 8 400 | 6,86875 Kč | 57 697,50 Kč |
| 12 000 | 6,69813 Kč | 80 377,56 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |







