
BF060-08A-B-0600-0280-0305-L-D | |
|---|---|
DigiKey Part Number | 2073-BF060-08A-B-0600-0280-0305-L-D-ND |
Manufacturer | |
Manufacturer Product Number | BF060-08A-B-0600-0280-0305-L-D |
Description | 8POS, 2MM PITCH PIN HDR, DIL, TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BF060-08A-B-0600-0280-0305-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.110" (2.80mm) |
Packaging Tube | Insulation Height 0.157" (4.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A per Contact |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 75 | 5,02267 Kč | 376,70 Kč |
| 150 | 4,78193 Kč | 717,29 Kč |
| 525 | 4,37678 Kč | 2 297,81 Kč |
| 1 050 | 4,16780 Kč | 4 376,19 Kč |
| 5 025 | 3,73163 Kč | 18 751,44 Kč |
| 10 050 | 3,55351 Kč | 35 712,78 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



