20 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC085-20-A-0390-L-C

DigiKey Part Number
2073-BC085-20-A-0390-L-CTR-ND - Tape & Reel (TR)
2073-BC085-20-A-0390-L-CCT-ND - Cut Tape (CT)
2073-BC085-20-A-0390-L-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC085-20-A-0390-L-C
Description
20W, 1.0MM PITCH SOCKET, DIL, SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BC085-20-A-0390-L-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.039" (1.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.089" (2.26mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC/DC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 178
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1029,16600 Kč291,66 Kč
10024,78180 Kč2 478,18 Kč
50022,12014 Kč11 060,07 Kč
1 00021,06435 Kč21 064,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,74610 Kč49 365,25 Kč
5 00018,80421 Kč94 021,05 Kč
7 50018,27453 Kč137 058,97 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč