
BC050-18A-K0-0200-0160-0480-LB | |
|---|---|
DigiKey Part Number | 2073-BC050-18A-K0-0200-0160-0480-LBTR-ND - Tape & Reel (TR) 2073-BC050-18A-K0-0200-0160-0480-LBCT-ND - Cut Tape (CT) 2073-BC050-18A-K0-0200-0160-0480-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC050-18A-K0-0200-0160-0480-LB |
Description | 18W,1.0MM PITCH ELEV PIN HDR,DIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC050-18A-K0-0200-0160-0480-LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.039" (1.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 35,88600 Kč | 358,86 Kč |
| 100 | 30,48700 Kč | 3 048,70 Kč |
| 500 | 27,21256 Kč | 13 606,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 25,67548 Kč | 30 810,58 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |


