
BC085-18-A-0390-L-C | |
|---|---|
DigiKey Part Number | 2073-BC085-18-A-0390-L-CTR-ND - Tape & Reel (TR) 2073-BC085-18-A-0390-L-CCT-ND - Cut Tape (CT) 2073-BC085-18-A-0390-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC085-18-A-0390-L-C |
Description | 18W, 1.0MM PITCH SOCKET, DIL, SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BC085-18-A-0390-L-C Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.089" (2.26mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Pitch - Mating | Voltage Rating 250VAC/DC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.039" (1.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 100 | 24,17290 Kč | 2 417,29 Kč |
| 500 | 21,57628 Kč | 10 788,14 Kč |
| 1 000 | 20,54654 Kč | 20 546,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,56604 Kč | 39 132,08 Kč |
| 4 000 | 18,63279 Kč | 74 531,16 Kč |
| 6 000 | 18,10777 Kč | 108 646,62 Kč |
| 10 000 | 17,46738 Kč | 174 673,80 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |




