Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10-18-A-0304-C-4-08-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-10-18-A-0304-C-4-08-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 10-18-A-0304-C-4-08-4-T-HF |
Description | 1MM PITCH FLAT FLEX CABLE, 18 CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Number of Conductors 18 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-18-A-0304-C-4-08-4-T | GCT | 0 | 2073-10-18-A-0304-C-4-08-4-T-ND | 12,35795 Kč | Parametric Equivalent |
| 0150671218 | Molex | 0 | 900-0150671218-ND | 73,46990 Kč | Parametric Equivalent |
| 0151670353 | Molex | 707 | 0151670353-ND | 62,55000 Kč | Parametric Equivalent |
| 0152670353 | Molex | 997 | WM25147-ND | 65,77000 Kč | Parametric Equivalent |
| 0982670353 | Molex | 0 | 0982670353-ND | 45,87769 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,13060 Kč | 14 130,60 Kč |
| Unit Price without VAT: | 14,13060 Kč |
|---|---|
| Unit Price with VAT: | 17,09803 Kč |






