10-15-D-0101-C-4-08-4-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 12,38924 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 28,03254 Kč
Datasheet
15 Position FFC, FPC Cable 0.039" (1.00mm) 3.976" (101.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-15-D-0101-C-4-08-4-T

DigiKey Part Number
2073-10-15-D-0101-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-15-D-0101-C-4-08-4-T
Description
1MM PITCH FFC, 15 CONTACTS, D TY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 3.976" (101.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
15
Pitch
0.039" (1.00mm)
Length
3.976" (101.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,76900 Kč157,69 Kč
2514,78240 Kč369,56 Kč
5014,07280 Kč703,64 Kč
10013,40090 Kč1 340,09 Kč
30012,39933 Kč3 719,80 Kč
50011,96004 Kč5 980,02 Kč
1 00011,38911 Kč11 389,11 Kč
2 50010,67589 Kč26 689,73 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč