Parametric Equivalent

10-15-D-0101-C-4-08-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-10-15-D-0101-C-4-08-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 10-15-D-0101-C-4-08-4-T-HF |
Description | 1MM PITCH FLAT FLEX CABLE, 15 CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,38924 Kč | 12 389,24 Kč |
| Unit Price without VAT: | 12,38924 Kč |
|---|---|
| Unit Price with VAT: | 14,99098 Kč |


