
05-40-D-0177-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-40-D-0177-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-D-0177-A-4-06-4-T |
Description | CABLE FFC/FPC 40POS 0.5MM 6.97" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 6.969" (177.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.969" (177.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,96900 Kč | 279,69 Kč |
| 25 | 26,22240 Kč | 655,56 Kč |
| 50 | 24,96660 Kč | 1 248,33 Kč |
| 100 | 23,77390 Kč | 2 377,39 Kč |
| 300 | 21,99890 Kč | 6 599,67 Kč |
| 500 | 21,21974 Kč | 10 609,87 Kč |
| 1 000 | 20,20701 Kč | 20 207,01 Kč |
| 2 500 | 18,94230 Kč | 47 355,75 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |











