
05-40-A-0304-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-40-A-0304-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-A-0304-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 5 | 46,65800 Kč | 233,29 Kč |
| 10 | 42,33200 Kč | 423,32 Kč |
| 25 | 37,16640 Kč | 929,16 Kč |
| 50 | 33,68080 Kč | 1 684,04 Kč |
| 100 | 30,52270 Kč | 3 052,27 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |




