New Product
40 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-40-A-0254-A-4-06-4-G

DigiKey Part Number
2073-05-40-A-0254-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-40-A-0254-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 40
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
40
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
545,81800 Kč229,09 Kč
1041,55500 Kč415,55 Kč
2536,48600 Kč912,15 Kč
5033,06340 Kč1 653,17 Kč
10029,96410 Kč2 996,41 Kč
Manufacturers Standard Package
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč