
05-20-A-0304-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-20-A-0304-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-20-A-0304-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Number of Conductors 20 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151660225 | Molex | 1 661 | WM25069-ND | 72,02000 Kč | Parametric Equivalent |
| 0152660225 | Molex | 437 | 0152660225-ND | 106,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 5 | 42,12200 Kč | 210,61 Kč |
| 10 | 38,21600 Kč | 382,16 Kč |
| 25 | 33,56320 Kč | 839,08 Kč |
| 50 | 30,41360 Kč | 1 520,68 Kč |
| 100 | 27,56200 Kč | 2 756,20 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

