New Product
12 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-12-A-0127-A-4-06-4-G

DigiKey Part Number
2073-05-12-A-0127-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-12-A-0127-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 12
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660125Molex1050151660125-ND45,17000 KčParametric Equivalent
0152660125Molex2 476WM11366-ND61,61000 KčParametric Equivalent
In-Stock: 495
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
535,06600 Kč175,33 Kč
1031,81200 Kč318,12 Kč
2527,93560 Kč698,39 Kč
5025,31940 Kč1 265,97 Kč
10022,94450 Kč2 294,45 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč