New Product
8 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-08-D-0304-A-4-06-4-G

DigiKey Part Number
2073-05-08-D-0304-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-08-D-0304-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 8 C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660094Molex204WM25055-ND3,18000 KčParametric Equivalent
0152660094Molex4610152660094-ND4,61000 KčParametric Equivalent
In-Stock: 934
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
540,48400 Kč202,42 Kč
1036,70500 Kč367,05 Kč
2532,23600 Kč805,90 Kč
5029,21240 Kč1 460,62 Kč
10026,47430 Kč2 647,43 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč