
45-1430-5 | |
|---|---|
DigiKey Part Number | GC14305-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | 45-1430-5 |
Description | CBL USB2.0 A PLG-MCR B PLG 16.4' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 10 | 154,58700 Kč | 1 545,87 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |



