USB 2.0 Cable A Male to Micro B Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-1430-3

DigiKey Part Number
GC14303-ND
Manufacturer
GC Electronics
Manufacturer Product Number
45-1430-3
Description
CBL USB2.0 A PLG-MCR B PLG 9.84'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Discontinued at DigiKey
Configuration
Length
9.84' (3.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1162,31000 Kč162,31 Kč
10137,93600 Kč1 379,36 Kč
Manufacturers Standard Package
Unit Price without VAT:162,31000 Kč
Unit Price with VAT:196,39510 Kč
Alternate Length
CBL USB2.0 A PLG-MCR B PLG 6.56'
In-Stock: 75
Unit Price: 148,04000 Kč
CBL USB2.0 A PLG-MCR B PLG 16.4'
In-Stock: 11
Unit Price: 181,84000 Kč