General ISM > 1GHz ANT™ Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM > 1GHz ANT™ Transceiver Module 2.4GHz Integrated, Trace Surface Mount
D52MD2M8IA_view1

D52MD2M8IA-TRAY

DigiKey Part Number
1094-1028-ND
Manufacturer
Manufacturer Product Number
D52MD2M8IA-TRAY
Description
RF TXRX MOD ISM > 1GHZ TRACE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General ISM > 1GHz ANT™ Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
60kbps
Power - Output
4dBm
Sensitivity
-96dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
nRF52832
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
35-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 618
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1353,40000 Kč353,40 Kč
10307,72600 Kč3 077,26 Kč
25291,85560 Kč7 296,39 Kč
200260,14000 Kč52 028,00 Kč
400250,77125 Kč100 308,50 Kč
600245,54642 Kč147 327,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:353,40000 Kč
Unit Price with VAT:427,61400 Kč