


D52MD2M8IA-REEL | |
|---|---|
DigiKey Part Number | D52MD2M8IA-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D52MD2M8IA-REEL |
Description | RF TXRX MOD ISM > 1GHZ TRACE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz ANT™ Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 60kbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 35-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 214,65233 Kč | 321 978,49 Kč |
| Unit Price without VAT: | 214,65233 Kč |
|---|---|
| Unit Price with VAT: | 259,72932 Kč |


