
LMO78_12-0.5 | |
|---|---|
DigiKey Part Number | 3182-LMO78_12-0.5-ND |
Manufacturer | |
Manufacturer Product Number | LMO78_12-0.5 |
Description | NON-ISOLATED POL MODULE DC DC 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA, 150mA 15V, 8V - 36V, 24V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V, 8V | |
Voltage - Input (Max) | 36V, 24V | |
Voltage - Output 1 | ||
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 150mA | |
Power (Watts) | 7.8 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,20000 Kč | 60,20 Kč |
| 5 | 58,05600 Kč | 290,28 Kč |
| 10 | 57,10900 Kč | 571,09 Kč |
| 25 | 55,88360 Kč | 1 397,09 Kč |
| 50 | 54,97840 Kč | 2 748,92 Kč |
| 100 | 54,08590 Kč | 5 408,59 Kč |
| 250 | 52,92812 Kč | 13 232,03 Kč |
| 500 | 52,06676 Kč | 26 033,38 Kč |
| Unit Price without VAT: | 60,20000 Kč |
|---|---|
| Unit Price with VAT: | 72,84200 Kč |







