
LC78_03-3.0 | |
|---|---|
DigiKey Part Number | 3182-LC78_03-3.0-ND |
Manufacturer | |
Manufacturer Product Number | LC78_03-3.0 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | LC78_03-3.0 Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 3A |
Series | Power (Watts) 10 W |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 3-SIP Module |
Voltage - Input (Max) 28V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,44000 Kč | 254,44 Kč |
| 5 | 245,09400 Kč | 1 225,47 Kč |
| 10 | 241,11000 Kč | 2 411,10 Kč |
| 42 | 233,08000 Kč | 9 789,36 Kč |
| 84 | 229,29131 Kč | 19 260,47 Kč |
| 126 | 227,09984 Kč | 28 614,58 Kč |
| 252 | 223,40048 Kč | 56 296,92 Kč |
| 504 | 219,75821 Kč | 110 758,14 Kč |
| Unit Price without VAT: | 254,44000 Kč |
|---|---|
| Unit Price with VAT: | 307,87240 Kč |



