Parametric Equivalent

3S8W4_1205D4RP | |
|---|---|
DigiKey Part Number | 3182-3S8W4_1205D4RP-ND |
Manufacturer | |
Manufacturer Product Number | 3S8W4_1205D4RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 4.5V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,36000 Kč | 449,36 Kč |
| 5 | 423,48800 Kč | 2 117,44 Kč |
| 23 | 400,38609 Kč | 9 208,88 Kč |
| 46 | 390,31630 Kč | 17 954,55 Kč |
| 69 | 384,53725 Kč | 26 533,07 Kč |
| 115 | 377,38522 Kč | 43 399,30 Kč |
| 253 | 366,60186 Kč | 92 750,27 Kč |
| 506 | 357,37601 Kč | 180 832,26 Kč |
| Unit Price without VAT: | 449,36000 Kč |
|---|---|
| Unit Price with VAT: | 543,72560 Kč |










