Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 22.8V - 25.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3S7BE_2415D3U

DigiKey Part Number
3182-3S7BE_2415D3U-ND
Manufacturer
Manufacturer Product Number
3S7BE_2415D3U
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 22.8V - 25.2V Input
Datasheet
 Datasheet
EDA/CAD Models
3S7BE_2415D3U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
22.8V
Voltage - Input (Max)
25.2V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1206,41000 Kč206,41 Kč
5198,81000 Kč994,05 Kč
10195,57500 Kč1 955,75 Kč
25191,40080 Kč4 785,02 Kč
50188,29740 Kč9 414,87 Kč
100185,23600 Kč18 523,60 Kč
250181,25976 Kč45 314,94 Kč
500178,30452 Kč89 152,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:206,41000 Kč
Unit Price with VAT:249,75610 Kč