
3S7BE_2412S3U | |
|---|---|
DigiKey Part Number | 3182-3S7BE_2412S3U-ND |
Manufacturer | |
Manufacturer Product Number | 3S7BE_2412S3U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S7BE_2412S3U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 22.8V | |
Voltage - Input (Max) | 25.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,41000 Kč | 206,41 Kč |
| 5 | 198,81000 Kč | 994,05 Kč |
| 10 | 195,57500 Kč | 1 955,75 Kč |
| 25 | 191,40080 Kč | 4 785,02 Kč |
| 50 | 188,29740 Kč | 9 414,87 Kč |
| 100 | 185,23600 Kč | 18 523,60 Kč |
| 250 | 181,25976 Kč | 45 314,94 Kč |
| 500 | 178,30452 Kč | 89 152,26 Kč |
| Unit Price without VAT: | 206,41000 Kč |
|---|---|
| Unit Price with VAT: | 249,75610 Kč |


