
3S7B_0505S3U | |
|---|---|
DigiKey Part Number | 3182-3S7B_0505S3U-ND |
Manufacturer | |
Manufacturer Product Number | 3S7B_0505S3U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,05000 Kč | 128,05 Kč |
| 5 | 123,34000 Kč | 616,70 Kč |
| 10 | 121,35800 Kč | 1 213,58 Kč |
| 26 | 118,65962 Kč | 3 085,15 Kč |
| 52 | 116,73058 Kč | 6 069,99 Kč |
| 104 | 114,83558 Kč | 11 942,90 Kč |
| 260 | 112,37346 Kč | 29 217,10 Kč |
| 520 | 110,54258 Kč | 57 482,14 Kč |
| Unit Price without VAT: | 128,05000 Kč |
|---|---|
| Unit Price with VAT: | 154,94050 Kč |











