


REF198GSZ | |
|---|---|
DigiKey Part Number | REF198GSZ-ND |
Manufacturer | |
Manufacturer Product Number | REF198GSZ |
Description | IC VREF SERIES 0.24% 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.24% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF198GSZ Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 40µVp-p |
Series | Voltage - Input 4.5V ~ 15V |
Packaging Tube | Current - Supply 45µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package 8-SOIC |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.24% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 82,50100 Kč | 825,01 Kč |
| 98 | 69,05133 Kč | 6 767,03 Kč |
| 196 | 66,40296 Kč | 13 014,98 Kč |
| 294 | 65,07667 Kč | 19 132,54 Kč |
| 588 | 63,13184 Kč | 37 121,52 Kč |
| 1 078 | 61,71483 Kč | 66 528,59 Kč |
| 2 548 | 60,07703 Kč | 153 076,27 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |









