
2S7BE_0512S3U | |
|---|---|
DigiKey Part Number | 3182-2S7BE_0512S3U-ND |
Manufacturer | |
Manufacturer Product Number | 2S7BE_0512S3U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 166.7mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S7BE_0512S3U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 166.7mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,88000 Kč | 93,88 Kč |
| 5 | 90,34600 Kč | 451,73 Kč |
| 10 | 88,89400 Kč | 888,94 Kč |
| 26 | 86,92038 Kč | 2 259,93 Kč |
| 52 | 85,51154 Kč | 4 446,60 Kč |
| 104 | 84,12106 Kč | 8 748,59 Kč |
| 260 | 82,31846 Kč | 21 402,80 Kč |
| 520 | 80,97813 Kč | 42 108,63 Kč |
| Unit Price without VAT: | 93,88000 Kč |
|---|---|
| Unit Price with VAT: | 113,59480 Kč |





