
FTS 96094 | |
|---|---|
DigiKey Part Number | 5960-FTS96094-ND |
Manufacturer | |
Manufacturer Product Number | FTS 96094 |
Description | LTE MIMO Omnistrahler Antenne Lo |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, GPRS, LTE Omni-Directional N Type Female (2) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTS Hennig GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.25GHz | |
Frequency Range | 700MHz ~ 3.8GHz | |
Antenna Type | Omni-Directional | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 8dBi | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | IP65 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | - | |
Applications | 4G, 5G, GPRS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 629,11000 Kč | 4 629,11 Kč |
| 10 | 4 397,55600 Kč | 43 975,56 Kč |
| 50 | 4 166,21600 Kč | 208 310,80 Kč |
| Unit Price without VAT: | 4 629,11000 Kč |
|---|---|
| Unit Price with VAT: | 5 601,22310 Kč |


