BT512372
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT512372

DigiKey Part Number
4777-BT512372-ND
Manufacturer
Manufacturer Product Number
BT512372
Description
THE ALL 'ROUNDER OMNI-DIRECTIO
Customer Reference
Detailed Description
RF ANTENNA Signal Boosting Omni-Directional N Type Female Pole, Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bolton Technical
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
698MHz ~ 960MHz, 806MHz ~ 960MHz, 1.71GHz ~ 2.18GHz, 2.2GHz ~ 2.7GHz
Antenna Type
Omni-Directional
VSWR
1.8:1, 1.5:1, 1.8:1
Return Loss
-
Gain
3.5dBi, 3dBi, 3.5dBi, 4dBi
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Pole, Wall Mount
Height (Max)
-
Applications
Signal Boosting
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Bolton Technical
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 682,95000 Kč1 682,95 Kč
501 598,80220 Kč79 940,11 Kč
1001 565,14120 Kč156 514,12 Kč
Unit Price without VAT:1 682,95000 Kč
Unit Price with VAT:2 036,36950 Kč