USB Controller USB 2.0 SPI, UART Interface 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNC2-32L1C-REEL

DigiKey Part Number
768-1341-2-ND - Tape & Reel (TR)
768-1341-1-ND - Cut Tape (CT)
768-1341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNC2-32L1C-REEL
Description
IC USB HOST/DEVICE CTRL 32-LQFP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
USB Controller USB 2.0 SPI, UART Interface 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
VNC2-32L1C-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
SPI, UART
Standards
USB 2.0
Voltage - Supply
3.3V
Current - Supply
25mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,43000 Kč97,43 Kč
2589,31720 Kč2 232,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50074,96328 Kč112 444,92 Kč
Manufacturers Standard Package
Unit Price without VAT:97,43000 Kč
Unit Price with VAT:117,89030 Kč