
VNC2-48L1C-TRAY | |
|---|---|
DigiKey Part Number | 768-1344-ND |
Manufacturer | |
Manufacturer Product Number | VNC2-48L1C-TRAY |
Description | IC USB HOST/DEVICE CTRL 48-LQFP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 SPI, UART Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | SPI, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 25 | 93,65120 Kč | 2 341,28 Kč |
| 100 | 89,87140 Kč | 8 987,14 Kč |
| 250 | 88,71656 Kč | 22 179,14 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |




