VNC1L-1A-REEL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


FTDI, Future Technology Devices International Ltd
In Stock: 8 049
Unit Price: 3,73000 Kč
Datasheet
USB Controller USB 2.0 SPI, UART Interface 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNC1L-1A-REEL

DigiKey Part Number
768-1000-2-ND - Tape & Reel (TR)
768-1000-1-ND - Cut Tape (CT)
768-1000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNC1L-1A-REEL
Description
IC USB CONTROLLER 48LQFP
Customer Reference
Detailed Description
USB Controller USB 2.0 SPI, UART Interface 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
VNC1L-1A-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Verified
Protocol
USB
Function
Controller
Interface
SPI, UART
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
25mA
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types