
VDIP2 | |
|---|---|
DigiKey Part Number | 768-1002-ND |
Manufacturer | |
Manufacturer Product Number | VDIP2 |
Description | EVAL BOARD FOR VNC1L-1A |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | VNC1L-1A Vinculum USB 2.0 Host/Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 Host/Controller | |
Embedded | Yes, ASIC | |
Utilized IC / Part | VNC1L-1A | |
Primary Attributes | Dual A-Type Connector, UART / Parallel FIFO / SPI Interfaces | |
Secondary Attributes | Firmware Update via USB Flash Drive or UART, Traffic LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,73000 Kč | 469,73 Kč |
| 10 | 418,28000 Kč | 4 182,80 Kč |
| 50 | 412,79540 Kč | 20 639,77 Kč |
| 100 | 412,50990 Kč | 41 250,99 Kč |
| 250 | 412,13196 Kč | 103 032,99 Kč |
| Unit Price without VAT: | 469,73000 Kč |
|---|---|
| Unit Price with VAT: | 568,37330 Kč |

