
FT311D-32Q1C-R | |
|---|---|
DigiKey Part Number | 768-1145-2-ND - Tape & Reel (TR) 768-1145-1-ND - Cut Tape (CT) 768-1145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT311D-32Q1C-R |
Description | IC USB ANDROID HOST CTRL QFN-32 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 UART Interface 32-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | FT311D-32Q1C-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VQFN Exposed Pad | |
Supplier Device Package | 32-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 25 | 97,66600 Kč | 2 441,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 79,79240 Kč | 239 377,20 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |


