USB Controller USB 3.0 FIFO, I2C, Serial, UART, USB Interface 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Controller USB 3.0 FIFO, I2C, Serial, UART, USB Interface 64-QFN (9x9)
FTDI USB Bridge IC’s

FT233HPQ-TRAY

DigiKey Part Number
768-FT233HPQ-TRAY-ND
Manufacturer
Manufacturer Product Number
FT233HPQ-TRAY
Description
IC SERIAL USB-C UART QFN-64
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
USB Controller USB 3.0 FIFO, I2C, Serial, UART, USB Interface 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
FT233HPQ-TRAY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
FIFO, I2C, Serial, UART, USB
Manufacturer
FTDI, Future Technology Devices International Ltd
Standards
USB 3.0
Packaging
Tray
Voltage - Supply
1.08V ~ 1.32V, 2.97V ~ 3.63V
Part Status
Active
Current - Supply
22.37mA
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Protocol
USB
Package / Case
64-VFQFN Exposed Pad
Function
Controller
Supplier Device Package
64-QFN (9x9)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1101,36000 Kč101,36 Kč
1096,97800 Kč969,78 Kč
5091,76420 Kč4 588,21 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,36000 Kč
Unit Price with VAT:122,64560 Kč