
FT232RNQ-REEL | |
---|---|
DigiKey Part Number | 768-FT232RNQ-REELTR-ND - Tape & Reel (TR) 768-FT232RNQ-REELCT-ND - Cut Tape (CT) 768-FT232RNQ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT232RNQ-REEL |
Description | USB FULL SPEED TO SERIAL UART IC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | FT232RNQ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5.25V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 99,98000 Kč | 99,98 Kč |
10 | 90,61100 Kč | 906,11 Kč |
50 | 86,44460 Kč | 4 322,23 Kč |
100 | 82,27850 Kč | 8 227,85 Kč |
250 | 73,94652 Kč | 18 486,63 Kč |
500 | 65,61450 Kč | 32 807,25 Kč |
1 000 | 61,44850 Kč | 61 448,50 Kč |
2 500 | 55,19950 Kč | 137 998,75 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 55,19950 Kč | 331 197,00 Kč |
Unit Price without VAT: | 99,98000 Kč |
---|---|
Unit Price with VAT: | 120,97580 Kč |