FT232RNL-REEL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 15 762
Unit Price: 3,05000 Kč
Datasheet
USB Bridge, USB to UART USB 2.0 UART Interface 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT232RNL-REEL

DigiKey Part Number
768-FT232RNL-REELTR-ND - Tape & Reel (TR)
768-FT232RNL-REELCT-ND - Cut Tape (CT)
768-FT232RNL-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT232RNL-REEL
Description
USB FULL SPEED TO SERIAL UART IC
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
3.3V ~ 5.25V
Current - Supply
15mA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,79000 Kč100,79 Kč
1091,34100 Kč913,41 Kč
5087,14180 Kč4 357,09 Kč
10082,94210 Kč8 294,21 Kč
25074,54292 Kč18 635,73 Kč
50066,14370 Kč33 071,85 Kč
1 00065,53896 Kč65 538,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00061,94421 Kč123 888,42 Kč
Manufacturers Standard Package
Unit Price without VAT:100,79000 Kč
Unit Price with VAT:121,95590 Kč