
FT120T-R | |
|---|---|
DigiKey Part Number | 768-1141-2-ND - Tape & Reel (TR) 768-1141-1-ND - Cut Tape (CT) 768-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT120T-R |
Description | IC CONTROLLER USB 28TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 USB Interface 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 4V ~ 5.5V | |
Current - Supply | 5mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 25 | 44,01200 Kč | 1 100,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,71253 Kč | 104 281,32 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |


