Cable A Male to Mini B Male 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A TO MINI B

DigiKey Part Number
768-1289-ND
Manufacturer
Manufacturer Product Number
A TO MINI B
Description
CABLE A PLUG TO MINI B PLUG
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Cable A Male to Mini B Male 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
-
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1123,89000 Kč123,89 Kč
10114,43900 Kč1 144,39 Kč
100107,08980 Kč10 708,98 Kč
Manufacturers Standard Package
Unit Price without VAT:123,89000 Kč
Unit Price with VAT:149,90690 Kč