
PM101-12A | |
|---|---|
DigiKey Part Number | 2967-PM101-12A-ND |
Manufacturer | |
Manufacturer Product Number | PM101-12A |
Description | AC/DC CONVERTER 12V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.67 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm) | |
Approval Agency | CE, cURus, TUV, UL | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 871,84000 Kč | 871,84 Kč |
| 5 | 850,04200 Kč | 4 250,21 Kč |
| 10 | 823,87800 Kč | 8 238,78 Kč |
| 25 | 789,01240 Kč | 19 725,31 Kč |
| 50 | 762,85740 Kč | 38 142,87 Kč |
| Unit Price without VAT: | 871,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 054,92640 Kč |



