
FSP900-50REB | |
|---|---|
DigiKey Part Number | 2967-FSP900-50REB-ND |
Manufacturer | |
Manufacturer Product Number | FSP900-50REB |
Description | AC/DC CNVT 3.3V 5V 12V -12V 900W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Current - Output 2 | 20 A | |
Current - Output 3 | 75 A | |
Current - Output 4 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.49" L x 5.91" W x 3.39" H (190.0mm x 150.0mm x 86.0mm) | |
Approval Agency | CB, CE, cULus, FCC, GS, TUV | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 556,80000 Kč | 12 556,80 Kč |
| 5 | 12 242,88400 Kč | 61 214,42 Kč |
| 10 | 11 866,18000 Kč | 118 661,80 Kč |
| Unit Price without VAT: | 12 556,80000 Kč |
|---|---|
| Unit Price with VAT: | 15 193,72800 Kč |




