
FSP400-50FDB | |
|---|---|
DigiKey Part Number | 2967-FSP400-50FDB-ND |
Manufacturer | |
Manufacturer Product Number | FSP400-50FDB |
Description | AC/DC CNVT 3.3V 5V 12V -12V 528W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 14 A | |
Current - Output 2 | 16 A | |
Current - Output 3 | 33 A | |
Current - Output 4 | 0.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.90" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | |
Approval Agency | CB, CCC, CE, cULus, FCC, GS, TUV | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 183,79000 Kč | 2 183,79 Kč |
| 5 | 2 129,19800 Kč | 10 645,99 Kč |
| 10 | 2 063,68300 Kč | 20 636,83 Kč |
| 25 | 1 976,33160 Kč | 49 408,29 Kč |
| 50 | 1 910,81800 Kč | 95 540,90 Kč |
| 100 | 1 834,38530 Kč | 183 438,53 Kč |
| Unit Price without VAT: | 2 183,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 642,38590 Kč |








