


FSP330-AJAN3 | |
|---|---|
DigiKey Part Number | 2967-FSP330-AJAN3-ND |
Manufacturer | |
Manufacturer Product Number | FSP330-AJAN3 |
Description | AC/DC DESKTOP ADAPTER 19.5V 330W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.5V 330 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 500mW (Max) |
Manufacturer FSP Technology Inc. | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 70°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 7.87" L x 3.94" W x 1.06" H (200.0mm x 100.0mm x 27.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, CCC, cULus, FCC, GS, TUV, VCCI |
Voltage - Output 19.5V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 16.9A | Base Product Number |
Power (Watts) 330 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 729,74000 Kč | 2 729,74 Kč |
| 5 | 2 661,49600 Kč | 13 307,48 Kč |
| 10 | 2 579,60400 Kč | 25 796,04 Kč |
| 25 | 2 470,41480 Kč | 61 760,37 Kč |
| 50 | 2 388,52260 Kč | 119 426,13 Kč |
| Unit Price without VAT: | 2 729,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 302,98540 Kč |






