


FSP300-50UCB | |
|---|---|
DigiKey Part Number | 2967-FSP300-50UCB-ND |
Manufacturer | |
Manufacturer Product Number | FSP300-50UCB |
Description | AC/DC CNVT 3.3V 5V 12V -12V -5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 5 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 5 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | -5V | |
Voltage - Output 6 | - | |
Current - Output 1 | 12 A | |
Current - Output 2 | 14 A | |
Current - Output 3 | 25 A | |
Current - Output 4 | 300 mA | |
Current - Output 5 | 100 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.48" L x 3.94" W x 1.59" H (190.0mm x 100.0mm x 40.5mm) | |
Approval Agency | CB, CE, cULus, FCC, GS, TUV | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 790,71000 Kč | 1 790,71 Kč |
| 5 | 1 705,50000 Kč | 8 527,50 Kč |
| 10 | 1 670,05500 Kč | 16 700,55 Kč |
| 25 | 1 624,35480 Kč | 40 608,87 Kč |
| 50 | 1 590,60680 Kč | 79 530,34 Kč |
| 100 | 1 557,55810 Kč | 155 755,81 Kč |
| Unit Price without VAT: | 1 790,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 166,75910 Kč |






