
FSP060M-DHC3 | |
|---|---|
DigiKey Part Number | 2967-FSP060M-DHC3-ND |
Manufacturer | |
Manufacturer Product Number | FSP060M-DHC3 |
Description | AC DC, 12V, 60W MEDICAL ADAPTER, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 210mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.08" L x 2.31" W x 1.24" H (129.1mm x 58.6mm x 31.5mm) | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60601-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,04000 Kč | 503,04 Kč |
| 5 | 479,21400 Kč | 2 396,07 Kč |
| 10 | 469,23700 Kč | 4 692,37 Kč |
| 25 | 456,40200 Kč | 11 410,05 Kč |
| 50 | 446,91600 Kč | 22 345,80 Kč |
| 100 | 437,63210 Kč | 43 763,21 Kč |
| 250 | 425,65188 Kč | 106 412,97 Kč |
| Unit Price without VAT: | 503,04000 Kč |
|---|---|
| Unit Price with VAT: | 608,67840 Kč |


