Similar

FSP060M-DHA3 | |
|---|---|
DigiKey Part Number | 2967-FSP060M-DHA3-ND |
Manufacturer | |
Manufacturer Product Number | FSP060M-DHA3 |
Description | AC DC, 12V, 60W MEDICAL ADAPTER, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW |
Manufacturer FSP Technology Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.08" L x 2.31" W x 1.24" H (129.1mm x 58.6mm x 31.5mm) |
Voltage - Output 12V | Approval Agency CE, cURus, TUV |
Current - Output (Max) 5A | Standard Number 60601-1; 62368-1 |
Power (Watts) 60 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR9CE5000LCP-N(R6B) | GlobTek, Inc. | 81 | 1939-1237-ND | 447,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,39000 Kč | 517,39 Kč |
| 5 | 492,74000 Kč | 2 463,70 Kč |
| 10 | 482,49200 Kč | 4 824,92 Kč |
| 25 | 469,28000 Kč | 11 732,00 Kč |
| 50 | 459,53280 Kč | 22 976,64 Kč |
| 100 | 449,98290 Kč | 44 998,29 Kč |
| 250 | 437,66552 Kč | 109 416,38 Kč |
| Unit Price without VAT: | 517,39000 Kč |
|---|---|
| Unit Price with VAT: | 626,04190 Kč |



